Part Details for 34104-4 by TE Connectivity
Overview of 34104-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 34104-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1389
|
Newark | Solis R 22-16Com 22-18Ml 4 Au Rohs Compliant: Yes |Amp Te Connectivity 34104-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 | Buy Now |
DISTI #
34104-4-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0375 | Buy Now |
DISTI #
34104-4
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Gold Over Nickel Loose Piece - Bulk (Alt: 34104-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$16.1658 / $17.7054 | Buy Now |
DISTI #
571-34104-4
|
Mouser Electronics | Terminals SOLIS 26-22 S-T HR R 4, AU RoHS: Compliant | 0 |
|
$16.8400 | Order Now |
DISTI #
72017045
|
RS | Strat, Solis, R, 22-16, Hr, 4, Au | TE Connectivity 34104-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$15.1000 | Buy Now |
DISTI #
AMP34104-4
|
Heilind Electronics | STRAT, SOLIS, R, 22-16, HR, 4, | Americas - 0 in Stock |
|
$18.8677 | Buy Now |
|
Onlinecomponents.com | STRAT, SOLIS, R, 22-16, HR, 4, AU RoHS: Compliant |
894 In Stock |
|
$17.8500 / $30.3200 | Buy Now |
DISTI #
34104-4
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Gold Over Nickel Loose Piece - Bulk (Alt: 34104-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$16.1658 / $17.7054 | Buy Now |
DISTI #
AMP34104-4
|
Interstate Connecting Components | STRAT, SOLIS, R, 22-16, HR, 4, | 0 |
|
$18.8677 | Buy Now |
Part Details for 34104-4
34104-4 CAD Models
34104-4 Part Data Attributes:
|
34104-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34104-4
TE Connectivity
1.4mm2, NICKEL, GOLD (10) FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 34104-4
This table gives cross-reference parts and alternative options found for 34104-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34104-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-321895-1 | SOLIS R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 34104-4 vs 2-321895-1 |
130451 | Ring Terminal, 1.6mm2 | TE Connectivity | 34104-4 vs 130451 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 34104-4 vs 696422-3 |
40749 | RING 164(4.17 MM) TERMINAL 20-16 AWG BR | TE Connectivity | 34104-4 vs 40749 |
31691 | BUDGET RECT 16-14 4 | TE Connectivity | 34104-4 vs 31691 |
160088-1 | RING TONGUE 20-16 AWG 0.198 X .700 BR | TE Connectivity | 34104-4 vs 160088-1 |
33718 | TERMINAL,BUDG R 16-14HD 10 | TE Connectivity | 34104-4 vs 33718 |
2-322873-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 34104-4 vs 2-322873-5 |
2-34125-6 | TERMINAL,SOLIS R 16-14 5/16 | TE Connectivity | 34104-4 vs 2-34125-6 |
1958124-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 34104-4 vs 1958124-1 |