Part Details for 34110 by HELUKABEL
Overview of 34110 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-103MXB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Part Details for 34110
34110 CAD Models
34110 Part Data Attributes
|
34110
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
34110
HELUKABEL
Wire And Cable, 300 Conductor(s), 19AWG, 225V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | TELEPHONE TRANSMISSION, MEASURING AND SIGNAL PURPOSES | |
Approvals | CE; DIN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Diameter | 33 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 300 | |
Operating Temperature-Max | 70 °C | |
Rated Voltage | 225 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |