Part Details for 34113-0 by TE Connectivity
Overview of 34113-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 34113-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34113
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece - Bulk (Alt: 34113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5838 |
|
$0.1082 | Buy Now |
DISTI #
34113
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece - Bulk (Alt: 34113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5838 |
|
$0.1082 | Buy Now |
Part Details for 34113-0
34113-0 CAD Models
34113-0 Part Data Attributes:
|
34113-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34113-0
TE Connectivity
1.6mm2, RING TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.6 mm2 | |
Wire Gauge | 16 AWG |