Part Details for 341132 - MANUAL RESET by Eska
Overview of 341132 - MANUAL RESET by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3840DL17DBVR | Texas Instruments | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay | |
TPS3840PL26DBVR | Texas Instruments | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay | |
TPS3840PL34DBVR | Texas Instruments | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay |
Price & Stock for 341132 - MANUAL RESET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
341132-MR
|
TME | Fuse: thermal, 25A, 28VDC, automotive, 12.45mm Min Qty: 100 | 0 |
|
$3.9600 | RFQ |