Part Details for 3412 NGMV by ebm-papst
Overview of 3412 NGMV by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3412 NGMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3412NGMV
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 2W 2300RPM 42.38CFM 28dB Flange Mount - Bulk (Alt: 3412NGMV) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8080 / $38.6923 | Buy Now |
DISTI #
9292506333
|
Avnet Abacus | DC Fan Sintec-Sleeve Bearing 12V 2W 2300RPM 42.38CFM 28dB Flange Mount (Alt: 9292506333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3412 NGMV
3412 NGMV CAD Models
3412 NGMV Part Data Attributes
|
3412 NGMV
ebm-papst
Buy Now
|
Compare Parts:
3412 NGMV
ebm-papst
|
Samacsys Manufacturer | ebm-papst |