Part Details for 3412 NME by ebm-papst
Overview of 3412 NME by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3412 NME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3412NME
|
Avnet Americas | DC Fan Ball Bearing 12V 1.1W 2300RPM 42.4CFM 28dB Flange Mount - Bulk (Alt: 3412NME) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7680 / $27.3077 | Buy Now |
DISTI #
9292506410
|
Avnet Abacus | DC Fan Ball Bearing 12V 1.1W 2300RPM 42.4CFM 28dB Flange Mount (Alt: 9292506410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
90B1406
|
Bürklin Elektronik | DC axial fan, 12 V, 92 x 92 x 25 mm, 72 m³/h, 28 dB, ball bearing, ebm-papst, 3412 NME Min Qty: 1 | 46 |
|
$37.1740 / $44.8896 | Buy Now |