-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0086
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2755 |
|
$0.1700 / $0.3120 | Buy Now |
DISTI #
A0921-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
139021 In Stock |
|
$0.1338 / $0.3000 | Buy Now |
DISTI #
34120
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece - Bulk (Alt: 34120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 37267 |
|
$0.1186 / $0.1257 | Buy Now |
DISTI #
571-34120
|
Mouser Electronics | Terminals RING TONGUE 16-14 6 RoHS: Compliant | 28128 |
|
$0.1330 / $0.3000 | Buy Now |
DISTI #
E02:0323_01842042
|
Arrow Electronics | Ring Tongue Terminal 16AWG Copper 12.19mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2326 | Europe - 7829 |
|
$0.1326 / $0.3034 | Buy Now |
|
Future Electronics | Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 21000Box |
|
$0.1170 / $0.1370 | Buy Now |
|
Future Electronics | Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1160 | Buy Now |
|
Bisco Industries | 87 |
|
Buy Now | ||
DISTI #
AMP34120
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 6 | Americas - 42902 in Stock30000 On Order |
|
$0.1547 / $0.1956 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - SOLISTRAND Series. RoHS: Compliant |
24441 In Stock 40000 On Order |
|
$0.1285 / $0.1556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34120
TE Connectivity
TERMINAL,SOLIS R 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 34120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-ZO-1406 | Ring Terminal | SPC Multicomp | 34120 vs CRS-ZO-1406 |