Part Details for 3412N by ebm-papst
Overview of 3412N by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3412N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9817
|
Newark | Axial Fan, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:49.4Cfm, Noise Rating:32Dba, Power Rating:2.2W, Rated Speed:2700Rpm Rohs Compliant: Yes |Ebm-Papst 3412N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$25.9400 / $29.9300 | Buy Now |
DISTI #
381-2343-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
242 In Stock |
|
$25.3414 / $33.9800 | Buy Now |
DISTI #
3412N
|
Avnet Americas | DC Fan Ball Bearing 12V 2.2W 2700RPM 49.4CFM 32dB Flange Mount - Bulk (Alt: 3412N) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 / $31.7692 | Buy Now |
DISTI #
5912-3412N
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 49.4CFM, 2.2W, 32dBA, 2700RPM, Ball Bearing RoHS: Compliant | 49 |
|
$25.3400 / $33.9800 | Buy Now |
DISTI #
70104865
|
RS | DC Fan, 12V, 92x92x25mm, 49.4CFM, 2.2W, 32dBA, Wire Leads | ebm-papst 3412N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9 |
|
$27.1800 / $33.9800 | Buy Now |
|
Onlinecomponents.com | Fan Axial, Dimensions: 92x92x25mm, Voltage: 12VDC, Flow rate: 40.4 CFM, Fan Speed: 2700RPM, Noise: 32 dB(A), Ball Bearings w/Wire Leads RoHS: Compliant |
155 In Stock 4 Factory Stock |
|
$20.8000 / $34.7500 | Buy Now |
DISTI #
84021718
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 48.26CFM 33dB 92 X 92 X 25.4mm Min Qty: 2 Package Multiple: 1 | Americas - 228 |
|
$35.8138 / $41.9792 | Buy Now |
DISTI #
77588910
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 48.26CFM 33dB 92 X 92 X 25.4mm Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 150 |
|
$34.8530 / $45.1750 | Buy Now |
DISTI #
3412N
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 84m3/h, 32dBA, ball, 2700rpm Min Qty: 1 | 10 |
|
$33.6000 / $36.0500 | Buy Now |
DISTI #
000000000000682020
|
Sager | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 49.4CFM, 2.2W, 32dBA, 2700RPM, Ball Bearing Min Qty: 1 | 75 |
|
$21.3200 / $31.2900 | Buy Now |
Part Details for 3412N
3412N CAD Models
3412N Part Data Attributes
|
3412N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3412N
ebm-papst
DC Fan, Axial Construction, 12V, 2.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 49.44 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 140000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.2 W | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |