Part Details for 3412NG by ebm-papst
Overview of 3412NG by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3412NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8137
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3412NG Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1600 / $23.7200 | Buy Now |
DISTI #
39AJ2983
|
Newark | Ebm Papst |Ebm-Papst 3412NG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6300 / $27.0000 | Buy Now |
DISTI #
2266-3412NG-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$23.8100 | Buy Now |
DISTI #
381-2342-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6510 / $27.6900 | Buy Now |
DISTI #
3412NG
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 2.2W 2700RPM 49.4CFM 32dB Flange Mount - Bulk (Alt: 3412NG) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
5912-3412NG
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 49.4CFM, 2.2W, 32dBA, 2700RPM, Sleeve RoHS: Compliant | 48 |
|
$20.1700 / $28.2500 | Buy Now |
DISTI #
70371804
|
RS | DC Fan, 12V, 92x92x25mm, 49.4CFM, 32dBA, 2.2W, 2700RPM, Wire Leads | ebm-papst 3412NG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6000 / $28.2500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 48.26CFM 33dB 92 X 92 X 25.4mm RoHS: Compliant |
16 In Stock 21 Factory Stock |
|
$16.1800 / $28.4400 | Buy Now |
DISTI #
65684281
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 48.26CFM 33dB 92 X 92 X 25.4mm Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$21.0600 | Buy Now |
DISTI #
65014200
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 48.26CFM 33dB 92 X 92 X 25.4mm Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$32.3152 / $35.6838 | Buy Now |
Part Details for 3412NG
3412NG CAD Models
3412NG Part Data Attributes:
|
3412NG
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3412NG
ebm-papst
DC Fan, Axial Construction, 12V, 2.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 49.44 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 140000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.2 W | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |