Part Details for 3412NHH by ebm-papst
Overview of 3412NHH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3412NHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5056
|
Newark | Axial Fan, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:60Cfm, Noise Rating:39Dba, Power Rating:3.2W, Rated Speed:3250Rpm, Depth:25Mm Rohs Compliant: Yes |Ebm-Papst 3412NHH Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9700 / $33.7200 | Buy Now |
DISTI #
381-2914-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$26.5959 / $35.6700 | Buy Now |
DISTI #
3412NHH
|
Avnet Americas | DC Fan Ball Bearing 12V 2.9W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3412NHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 / $31.7692 | Buy Now |
DISTI #
5912-3412NHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.9W, 39dBA, 3250RPM, Ball Bearing RoHS: Compliant | 739 |
|
$25.6900 / $35.2700 | Buy Now |
DISTI #
70104866
|
RS | DC Fan, 12V, 92x92x25mm, 60CFM, 3.2W, 39dBA, 3250RPM, Wire Leads | ebm-papst 3412NHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 122 |
|
$28.1800 / $35.2300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25.4mm RoHS: Compliant |
341 In Stock |
|
$25.8200 / $37.7200 | Buy Now |
DISTI #
69140625
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25.4mm Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 331 |
|
$32.3114 / $47.3275 | Buy Now |
DISTI #
3412NHH
|
Avnet Americas | DC Fan Ball Bearing 12V 2.9W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3412NHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 / $31.7692 | Buy Now |
DISTI #
3412NHH
|
Avnet Americas | DC Fan Ball Bearing 12V 2.9W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3412NHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 / $31.7692 | Buy Now |
DISTI #
000000000000682030
|
Sager | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.9W, 39dBA, 3250RPM, Ball Bearing Min Qty: 1 | 0 |
|
$21.3200 / $31.2900 | Buy Now |
Part Details for 3412NHH
3412NHH CAD Models
3412NHH Part Data Attributes
|
3412NHH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3412NHH
ebm-papst
DC Fan, Axial Construction, 12V, 2.9W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 60 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 150000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.9 W | |
Rated Voltage | 12 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |