Part Details for 34133 by TE Connectivity
Overview of 34133 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 34133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3821
|
Newark | Terminals Splice 16-14Awg |Amp Te Connectivity 34133 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6991 |
|
$0.3920 | Buy Now |
DISTI #
A27469-ND
|
DigiKey | CONN INLINE 14-16 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
811 In Stock |
|
$0.3460 / $0.6000 | Buy Now |
DISTI #
34133
|
Avnet Americas | Splice Terminal 14-16AWG 19.3mm Tin Loose Piece - Bulk (Alt: 34133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2853 / $0.3125 | Buy Now |
DISTI #
571-34133
|
Mouser Electronics | Terminals SPLICE 16-14AWG RoHS: Compliant | 7 |
|
$0.3310 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2670 | Buy Now |
DISTI #
AMP34133
|
Heilind Electronics | SPLICE,PG PARA 16-14 | Americas - 0 in Stock |
|
$0.3330 / $0.3379 | Buy Now |
|
Onlinecomponents.com | SPLICE,PG PARA 16-14 RoHS: Compliant |
7002 In Stock |
|
$0.3636 / $0.7542 | Buy Now |
|
Quest Components | 728 |
|
$1.0098 / $2.4480 | Buy Now | |
DISTI #
34133
|
TTI | Terminals SPLICE 16-14AWG Min Qty: 10000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2740 / $0.2850 | Buy Now |
DISTI #
34133
|
Avnet Americas | Splice Terminal 14-16AWG 19.3mm Tin Loose Piece - Bulk (Alt: 34133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2853 / $0.3125 | Buy Now |
Part Details for 34133
34133 CAD Models
34133 Part Data Attributes:
|
34133
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34133
TE Connectivity
SPLICE,PG PARA 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |