There are no models available for this part yet.
Overview of 34137 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34137 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C1501
|
Newark | Splice, solis Para Brzd 16-14 Rohs Compliant: Yes |Wiha 34137 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 | Buy Now | |
DISTI #
34137WI-ND
|
DigiKey | NUT DRIVER HEX SOCKET 7/32" 9.4" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9700 | Buy Now | |
DISTI #
596-34137
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Nut Driver 7/32" x 5" | 8 |
|
$6.4800 / $6.9700 | Buy Now | |
Onlinecomponents.com | Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece RoHS: Compliant | 0 |
|
$7.9000 / $10.7400 | Buy Now | ||
DISTI #
881IE4137
|
Techni-Tool, Inc. | Wiha 34137 Nutdriver, 7/32" Size, 125mm Blade Length, Imperial, Tool Steel | 0 |
|
$8.3600 | Buy Now | |
DISTI #
881IE4137
|
TestEquity LLC | Wiha 34137 Nutdriver, 7/32" Size, 125mm Blade Length, Imperial, Tool Steel | 0 |
|
$8.3600 | Buy Now |