-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7457
|
Newark | Terminal, Ring Tongue, #2, Crimp, Red, Stud Size - Metric:M2, Stud Size - Imperial:#2, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34140 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
A0954-ND
|
DigiKey | CONN RING CIRC 16-22AWG #2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8661 In Stock |
|
$0.2092 / $0.4500 | Buy Now |
DISTI #
34140
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece - Bulk (Alt: 34140) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2108 / $0.2309 | Buy Now |
DISTI #
571-34140
|
Mouser Electronics | Terminals RING 22-16AWG STUD 2 RoHS: Compliant | 2281 |
|
$0.2090 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1969 | Buy Now |
DISTI #
AMP34140
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 2 | Americas - 3709 in Stock |
|
$0.2462 / $0.2498 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 2 RoHS: Compliant |
722 In Stock |
|
$0.2138 / $0.3179 | Buy Now |
|
Quest Components | 48 |
|
$1.3675 / $2.1880 | Buy Now | |
DISTI #
34140
|
TTI | Terminals RING 22-16AWG STUD 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2070 | Buy Now |
DISTI #
34140
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece - Bulk (Alt: 34140) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2108 / $0.2309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34140
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34140
TE Connectivity
PG R 22-16 COMM 22-18 MIL 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |