-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1512
|
Newark | 34142 Rohs Compliant: Yes |Amp Te Connectivity 34142 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 19998 |
|
$0.1810 | Buy Now |
DISTI #
66H7039
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7645 |
|
$0.1810 / $0.2130 | Buy Now |
DISTI #
A09016-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
66677 In Stock |
|
$0.1467 / $0.3300 | Buy Now |
DISTI #
34142
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece - Bulk (Alt: 34142) RoHS: Compliant Min Qty: 1000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 199989692 Factory Stock |
|
$0.1499 / $0.1640 | Buy Now |
DISTI #
571-34142
|
Mouser Electronics | Terminals RING 22-16AWG STUD 6 RoHS: Compliant | 78930 |
|
$0.1430 / $0.2800 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1450 | Buy Now |
DISTI #
AMP34142
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 6 | Americas - 22314 in Stock7500 On Order |
|
$0.1748 / $0.2210 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
14686 In Stock |
|
$0.1410 / $0.1724 | Buy Now |
|
Quest Components | 1339 |
|
$0.5460 / $1.5600 | Buy Now | |
DISTI #
34142
|
TTI | Terminals RING 22-16AWG STUD 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1750 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34142
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34142
TE Connectivity
PG R 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PVC | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |