-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28199-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
17952 In Stock |
|
$0.2761 / $0.4000 | Buy Now |
DISTI #
34143
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece - Bulk (Alt: 34143) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2783 / $0.3048 | Buy Now |
DISTI #
571-34143
|
Mouser Electronics | Terminals RING TONGUE 22-16 MIL 4 RoHS: Compliant | 0 |
|
$0.2660 | Order Now |
DISTI #
AMP34143
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 4 | Americas - 5613 in Stock |
|
$0.3297 / $0.4168 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
8045 In Stock |
|
$0.2830 / $0.4146 | Buy Now |
DISTI #
34143
|
TTI | Terminals RING TONGUE 22-16 MIL 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
34143
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece - Bulk (Alt: 34143) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2783 / $0.3048 | Buy Now |
DISTI #
34143
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece - Bulk (Alt: 34143) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2783 / $0.3048 | Buy Now |
DISTI #
AMP34143
|
Interstate Connecting Components | PG R 22-16 COMM 22-18 MIL 4 | 1871 |
|
$0.3297 / $0.4168 | Buy Now |
DISTI #
TE Connectivity 34143
|
PEI Genesis | Ring Terminal, 1.42mm2 | 8045 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34143
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34143
TE Connectivity
PG R 22-16 COMM 22-18 MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |