-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3282
|
Newark | Terminals Ring Tongue 6/M3.5 Rohs Compliant: Yes |Amp Te Connectivity 34144 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$0.2910 / $0.3170 | Buy Now |
DISTI #
75AJ0037
|
Newark | Terminal, Ring Tongue, #6, Red, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 34144 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
71C7600
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 34144 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A0956-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
54781 In Stock |
|
$0.2501 / $0.4500 | Buy Now |
DISTI #
34144
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece - Bulk (Alt: 34144) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2108 / $0.2309 | Buy Now |
DISTI #
571-34144
|
Mouser Electronics | Terminals RING TONGUE 6/M3.5 RoHS: Compliant | 10034 |
|
$0.2190 / $0.5400 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Red #6 Copper Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
AMP34144
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 6 | Americas - 22706 in Stock |
|
$0.2498 / $0.3157 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
2570 In Stock 10000 On Order |
|
$0.2392 / $0.3282 | Buy Now |
|
Quest Components | 34144 | 240 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34144
TE Connectivity
PG R 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |