Part Details for 34148-ZZ by TE Connectivity
Overview of 34148-ZZ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-148HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 34148-ZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34148-ZZ
|
Avnet Americas | RF Connector SMC Feed-Thru Cable Mount - Bulk (Alt: 34148-ZZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 34148-ZZ
34148-ZZ CAD Models
34148-ZZ Part Data Attributes
|
34148-ZZ
TE Connectivity
Buy Now
|
Compare Parts:
34148-ZZ
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |