-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2611
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 10, M5, 16 Awg, 1.42 Mm , Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 34149 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7320 |
|
$0.2480 / $0.4190 | Buy Now |
DISTI #
66H7043
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 34149 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$0.2370 / $0.4160 | Buy Now |
DISTI #
82AC1513
|
Newark | 34149 Rohs Compliant: Yes |Amp Te Connectivity 34149 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92358 |
|
$0.2480 / $0.4890 | Buy Now |
DISTI #
A0958-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
38993 In Stock |
|
$0.1902 / $0.4100 | Buy Now |
DISTI #
34149
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece - Bulk (Alt: 34149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 923588280 Factory Stock |
|
$0.1184 | Buy Now |
DISTI #
66H7043
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece - Bulk (Alt: 66H7043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 454 Partner Stock |
|
$0.3190 / $0.5100 | Buy Now |
DISTI #
571-34149
|
Mouser Electronics | Terminals RING 22-16AWG 10 RoHS: Compliant | 27263 |
|
$0.1900 / $0.4000 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Red #8 Copper Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1800 / $0.1960 | Buy Now |
DISTI #
AMP34149
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 10 | Americas - 33312 in Stock |
|
$0.2271 / $0.2870 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant |
26140 In Stock |
|
$0.1845 / $0.2936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34149
TE Connectivity
PG R 22-16 COMM 22-18 MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |