Part Details for 3414N/2 by ebm-papst
Overview of 3414N/2 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414N/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3810
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3414N/2 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $39.6900 | Buy Now |
DISTI #
381-3200-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8359 / $39.4000 | Buy Now |
DISTI #
3414N/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 3414N/2) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3760 / $34.6923 | Buy Now |
DISTI #
5912-3414N/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 49.4CFM, Speed Signal/Open Collector Output RoHS: Compliant | 4 |
|
$30.5400 / $40.9500 | Buy Now |
DISTI #
70238661
|
RS | DC Fan, 24V, 92x92x25mm, 49CFM, 2.4W, 36dBA, 2700RPM, Wire Leads | ebm-papst 3414N/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5200 / $39.4000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
149 In Stock 4 Factory Stock |
|
$31.9100 / $66.5000 | Buy Now |
DISTI #
3414N/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 3414N/2) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3760 / $34.6923 | Buy Now |
DISTI #
3414N/2
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 84m3/h, 36dBA, ball bearing Min Qty: 1 | 10 |
|
$31.1500 / $35.4400 | Buy Now |
DISTI #
3414N/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 3414N/2) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3760 / $34.6923 | Buy Now |
DISTI #
000000000003468145
|
Sager | DC Fans Tubeaxial, 92x25mm, 24VDC, 49.4CFM, 2.3W, 32dB, 2700RPM, Ball, Open Speed Signal Min Qty: 1 | 0 |
|
$23.3600 / $34.1700 | Buy Now |
Part Details for 3414N/2
3414N/2 CAD Models
3414N/2 Part Data Attributes
|
3414N/2
ebm-papst
Buy Now
|
Compare Parts:
3414N/2
ebm-papst
|
Samacsys Manufacturer | ebm-papst |