Part Details for 3414N/2GH by ebm-papst
Overview of 3414N/2GH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414N/2GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8789
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3414N/2GH Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $33.0900 | Buy Now |
DISTI #
381-3201-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36 In Stock |
|
$26.1057 / $34.4800 | Buy Now |
DISTI #
3414N/2GH
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 3414N/2GH) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7920 / $28.9231 | Buy Now |
DISTI #
5912-3414N/2GH
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, Speed Signal/Open Collector Output RoHS: Compliant | 19 |
|
$25.4600 / $34.1400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
224 In Stock 23 Factory Stock |
|
$26.3900 / $56.2600 | Buy Now |
DISTI #
3414N/2GH
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 3414N/2GH) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7920 / $28.9231 | Buy Now |
DISTI #
3414N/2GH
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 3414N/2GH) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7920 / $28.9231 | Buy Now |
DISTI #
000000000003159392
|
Sager | DC Fans Tubeaxial, 92x25mm, 24VDC, 55.3CFM, 3W, 36dB, 3000RPM, Sleeve, Open Speed Signal Min Qty: 1 | 0 |
|
$19.4100 / $28.4900 | Buy Now |
|
Master Electronics | DC Fan Axial Sensor RoHS: Compliant |
224 In Stock 23 Factory Stock |
|
$26.3900 / $56.2600 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 50 |
|
$95.2900 | Buy Now |
Part Details for 3414N/2GH
3414N/2GH CAD Models
3414N/2GH Part Data Attributes
|
3414N/2GH
ebm-papst
Buy Now
|
Compare Parts:
3414N/2GH
ebm-papst
|
Samacsys Manufacturer | ebm-papst |