Part Details for 3414NGHH by ebm-papst
Overview of 3414NGHH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414NGHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8146
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3414NGHH Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $29.6600 | Buy Now |
DISTI #
381-2917-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
437 In Stock |
|
$22.0093 / $29.0700 | Buy Now |
DISTI #
3414NGHH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 3.2W 3250RPM 60.03CFM 39dB Flange Mount - Bulk (Alt: 3414NGHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
5912-3414NGHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 60CFM, 3.2W, 39dBA, 3250RPM, Sintec Bearing RoHS: Compliant | 182 |
|
$22.1600 / $30.6000 | Buy Now |
DISTI #
72053435
|
RS | Fan, Axial, 24VDC, 92x92x25mm, 58.85 CFM, 3.2W, 3250RPM, SB, IP20 | ebm-papst 3414NGHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2600 / $29.0700 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 24V - 18V to 26V 60.03CFM - 39dB - 92 X 92 X 25.4mm - 3250RPM. RoHS: Compliant |
338 In Stock 251 Factory Stock |
|
$16.9200 / $29.9700 | Buy Now |
DISTI #
3414NGHH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 3.2W 3250RPM 60.03CFM 39dB Flange Mount - Bulk (Alt: 3414NGHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
3414NGHH
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 102m3/h, 39dBA, slide bearing Min Qty: 1 | 38 |
|
$25.5600 / $26.7400 | Buy Now |
DISTI #
3414NGHH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 3.2W 3250RPM 60.03CFM 39dB Flange Mount - Bulk (Alt: 3414NGHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
000000000000682036
|
Sager | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 60CFM, 3.2W, 39dBA, 3250RPM, Sintec Bearing Min Qty: 1 | 250 |
|
$17.4300 / $25.5300 | Buy Now |
Part Details for 3414NGHH
3414NGHH CAD Models
3414NGHH Part Data Attributes
|
3414NGHH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3414NGHH
ebm-papst
DC Fan, Axial Construction, 24V, 3.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 60 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 150000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.2 W | |
Rated Voltage | 24 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |