Part Details for 3414NGM by ebm-papst
Overview of 3414NGM by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414NGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2919-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
55 In Stock |
|
$20.7694 / $27.8500 | Buy Now |
DISTI #
3414NGM
|
Avnet Americas | DC Fan Sintec Bearing 24V 1.8W 2300RPM 42.4CFM 28dB Flange Mount - Bulk (Alt: 3414NGM) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
5912-3414NGM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 42.4CFM, 1.8W, 28dBA, 2300RPM, Sleeve RoHS: Compliant | 43 |
|
$20.7600 / $27.8400 | Buy Now |
DISTI #
70371807
|
RS | DC Fan, 24V, 92x92x25mm, 42.4CFM, 28dBA, 1.8W, 2300RPM, Wire Leads | ebm-papst 3414NGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2800 / $27.8500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed RoHS: Compliant |
49 In Stock 8 Factory Stock |
|
$20.1500 / $28.7100 | Buy Now |
DISTI #
3414NGM
|
Avnet Americas | DC Fan Sintec Bearing 24V 1.8W 2300RPM 42.4CFM 28dB Flange Mount - Bulk (Alt: 3414NGM) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
3414NGM
|
Avnet Americas | DC Fan Sintec Bearing 24V 1.8W 2300RPM 42.4CFM 28dB Flange Mount - Bulk (Alt: 3414NGM) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
000000000000682038
|
Sager | DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 42.4CFM, 1.8W, 28dBA, 2300RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$17.4300 / $25.5300 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed RoHS: Compliant |
49 In Stock 8 Factory Stock |
|
$20.1500 / $28.7100 | Buy Now |
Part Details for 3414NGM
3414NGM CAD Models
3414NGM Part Data Attributes
|
3414NGM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3414NGM
ebm-papst
DC Fan, Axial Construction, 24V, 1.8W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 42.38 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 150000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.8 W | |
Rated Voltage | 24 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |