Part Details for 3414NHH-386 by ebm-papst
Overview of 3414NHH-386 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3414NHH-386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K3444
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3414NHH-386 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6700 / $52.2800 | Buy Now |
DISTI #
381-3202-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44 In Stock |
|
$42.0476 / $54.7600 | Buy Now |
DISTI #
3414NHH-386
|
Avnet Americas | DC Fan Ball Bearing 24V 3.2W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3414NHH-386) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0560 / $47.3077 | Buy Now |
DISTI #
5912-3414NHH-386
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 60CFM, 2.7W, 39dBA, 3250RPM, Ball Bearing RoHS: Compliant | 164 |
|
$36.9000 / $43.9100 | Buy Now |
DISTI #
70105209
|
RS | DC Fan, 24V, 92x92x25mm, 60CFM, 2.7W, 39dBA, 3250RPM, Wire Leads | ebm-papst 3414NHH-386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 573 |
|
$28.7300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial, Ball Bearing, Voltage:24V Flow rate: 60.03CFM, Noise: 39dB, Dimensions: 92 X 92 X 25mm RoHS: Compliant |
300 In Stock 15 Factory Stock |
|
$32.0900 / $54.1300 | Buy Now |
|
Quest Components | 20 |
|
$51.0000 / $60.0000 | Buy Now | |
DISTI #
3414NHH-386
|
Avnet Americas | DC Fan Ball Bearing 24V 3.2W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3414NHH-386) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0560 / $47.3077 | Buy Now |
DISTI #
3414NHH-386
|
Avnet Americas | DC Fan Ball Bearing 24V 3.2W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3414NHH-386) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0560 / $47.3077 | Buy Now |
DISTI #
000000000002159518
|
Sager | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 60CFM, 2.7W, 39dBA, 3250RPM, Ball Bearing Min Qty: 1 | 0 |
|
$31.7100 / $46.5900 | Buy Now |
Part Details for 3414NHH-386
3414NHH-386 CAD Models
3414NHH-386 Part Data Attributes
|
3414NHH-386
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3414NHH-386
ebm-papst
DC Fan, Axial Construction, 24V, 2.7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 60 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 140000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.7 W | |
Rated Voltage | 24 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |