Part Details for 34161A by Agilent Technologies Inc
Overview of 34161A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34161A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3034
|
Newark | Accessory Pouch For 34401A/34420A, Case Type:Pouch, Case Color:Black, For Use With:Keysight 34401A & 34420A Multimeters, 34970A Data Acquisition, 53131A, 53132A & 53181A Counters, Product Range:34000 Series Rohs Compliant: Na |Keysight Technologies 34161A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3400 | Buy Now |
DISTI #
70180097
|
RS | Accessory Multimeter Pouch 34401A Multimeter 34401A Series | Keysight Technologies 34161A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3400 | RFQ |