Part Details for 34162 by TE Connectivity
Results Overview of 34162 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34162 Information
34162 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10123416-2080LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Controller, 30AWG, 0.8meter. | |
| 380-3416-20W | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 85MΩ, w/lossy | |
| 10123416-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Controller, 30AWG, 0.7meter. |
Price & Stock for 34162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66H7049
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4072 |
|
$0.1640 / $0.3200 | Buy Now |
|
DISTI #
34162
|
Avnet Americas | Ring Terminal 16AWG to 14AWG 1/4" Tin Loose Piece" - Boxed Product (Development Kits) (Alt: 34162) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 3 |
|
$0.1323 / $0.1543 | Buy Now |
|
|
TE Connectivity | TERMINAL,PG R 16-14 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34162 | Internal Number: 34162 | Alias Number: 756148-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1633 |
|
$0.2000 / $0.2500 | Buy Now |
|
|
Bisco Industries | 40 |
|
Buy Now | ||
|
DISTI #
AMP34162
|
Heilind Electronics | TERMINAL,PG R 16-14 1/4 | Americas - 20023 in Stock22500 On Order |
|
$0.1506 / $0.1903 | Buy Now |
|
|
Bristol Electronics | 99 |
|
RFQ | ||
|
DISTI #
34162
|
TME | Tip: ring, M6, Ø: 6.4mm, 1.25÷2mm2, crimped, for cable, insulated Min Qty: 1 | 2411 |
|
$0.2150 / $0.2600 | Buy Now |
|
DISTI #
AMP34162
|
Interstate Connecting Components | TERMINAL,PG R 16-14 1/4 | 39133750 On Order |
|
$0.1506 / $0.1903 | Buy Now |
|
|
Powell Electronics | PLASTI-GRIP TERM VINL Min Qty: 1 | 26 |
|
$0.3705 / $0.5614 | Buy Now |
|
DISTI #
34162
|
Avnet Abacus | Ring Terminal 16AWG to 14AWG 14 Tin Loose Piece (Alt: 34162) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now |
US Tariff Estimator: 34162 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 34162
34162 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34162 Part Data Attributes
|
|
34162
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34162
TE Connectivity
TERMINAL,PG R 16-14 1/4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Pvc | |
| Number of Ways | 1 | |
| Rated Voltage | 600 V | |
| Safety Approval | Ul | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Cross Section | 2.62 Mm2 | |
| Wire Gauge | 14 Awg |
Alternate Parts for 34162
This table gives cross-reference parts and alternative options found for 34162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8-321045-1 | TE Connectivity | $0.4024 | TERMINAL,PIDG R 16-14 1/4 | 34162 vs 8-321045-1 |
| PN14-14R-C | Panduit Corp | $1.1486 | Ring Terminal | 34162 vs PN14-14R-C |
| 8-31894-1 | TE Connectivity | $20.3884 | PIDG R 22-16 COMM 22-18MIL 1/4 | 34162 vs 8-31894-1 |
| 8-31894-5 | TE Connectivity | $51.6176 | PIDG R 22-16COMM 22-18 MIL 1/4 | 34162 vs 8-31894-5 |
| BACT12AC50 | TE Connectivity | Check for Price | Ring Terminal, 1.42mm2 | 34162 vs BACT12AC50 |
| BACT12AC54 | TE Connectivity | Check for Price | Ring Terminal, 2mm2 | 34162 vs BACT12AC54 |
| 35626 | TE's AMP | Check for Price | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 34162 vs 35626 |
| 0190730076 | Molex | Check for Price | Ring Terminal, 2mm2, ROHS COMPLIANT | 34162 vs 0190730076 |
34162 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the specific application requirements and environmental conditions to determine the optimal torque value.
-
Yes, the 34162 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 34162 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and potential thermal stresses when designing the system.
-
Yes, the 34162 connectors are designed for automated assembly processes. They feature a compact design and are suitable for pick-and-place machines. Consult TE Connectivity's application notes and technical support for specific guidance on automated assembly.
-
The recommended wire size for the 34162 connector is 24-20 AWG (0.25-0.5 mm²). The connector is compatible with various wire types, including copper, aluminum, and tin-plated copper. Consult the datasheet and application notes for specific wire size and type recommendations.