Part Details for 341MI-XXLF by Integrated Device Technology Inc
Overview of 341MI-XXLF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 341MI-XXLF
341MI-XXLF CAD Models
341MI-XXLF Part Data Attributes
|
341MI-XXLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
341MI-XXLF
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 341MI-XXLF
This table gives cross-reference parts and alternative options found for 341MI-XXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 341MI-XXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V9888NLGI | Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | 341MI-XXLF vs 5V9888NLGI |
MB88152PNF-G-100-JN-ERE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | 341MI-XXLF vs MB88152PNF-G-100-JN-ERE1 |
342M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 341MI-XXLF vs 342M-XX |
MB88152PNF-G-110-JN-ERE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 341MI-XXLF vs MB88152PNF-G-110-JN-ERE1 |
343MI-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 341MI-XXLF vs 343MI-XX |
348R-XXLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | 341MI-XXLF vs 348R-XXLF |
341M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 341MI-XXLF vs 341M-XX |
MB88152PNF-G-112-JNE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 341MI-XXLF vs MB88152PNF-G-112-JNE1 |
MB88152PNF-G-100-JNE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | 341MI-XXLF vs MB88152PNF-G-100-JNE1 |
348RI-XXLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | 341MI-XXLF vs 348RI-XXLFT |