Part Details for 341MI-XXT by Integrated Device Technology Inc
Overview of 341MI-XXT by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 341MI-XXT
341MI-XXT CAD Models
341MI-XXT Part Data Attributes
|
341MI-XXT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
341MI-XXT
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Source Content uid | 341MI-XXT | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 341MI-XXT
This table gives cross-reference parts and alternative options found for 341MI-XXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 341MI-XXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS7152AMI-11T | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | 341MI-XXT vs ICS7152AMI-11T |
664GI-01LFT | TSSOP-16, Reel | Integrated Device Technology Inc | 341MI-XXT vs 664GI-01LFT |
5P35021B-000NDGI8 | VFQFPN-20, Reel | Integrated Device Technology Inc | 341MI-XXT vs 5P35021B-000NDGI8 |
MB88152PNF-G-100-JN-ERE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 341MI-XXT vs MB88152PNF-G-100-JN-ERE1 |
CY2546IXXX | Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 | Cypress Semiconductor | 341MI-XXT vs CY2546IXXX |
ICS7152AM-11 | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | 341MI-XXT vs ICS7152AM-11 |
CY25422SXC | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Infineon Technologies AG | 341MI-XXT vs CY25422SXC |
548G-05ILFT | Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 341MI-XXT vs 548G-05ILFT |
ICS548G-05T | Clock Generator, 12.288MHz, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | 341MI-XXT vs ICS548G-05T |
ICS7152AMI-02LF | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | API Technologies Corp | 341MI-XXT vs ICS7152AMI-02LF |