There are no models available for this part yet.
Overview of 3420-24 by DDK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3420EDD#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
LT3420EDD-1#PBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
ADR3420ARJZ-R2 | Analog Devices | 2.048V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 3420-24 by DDK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3 |
|
$4.2000 / $6.3000 | Buy Now |