-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-16 F.E.P.G. RING TONGUE 5/1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1430
|
Newark | Terminal, Ring Tongue, 5/16", 16Awg, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mmâ², Product Range:Plasti-Grip Series, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 342106-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8597 |
|
$0.3090 | Buy Now |
DISTI #
A136085-ND
|
DigiKey | CONN RING CIRC 16-22AWG M8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9830 In Stock |
|
$0.3758 / $0.7500 | Buy Now |
DISTI #
13H1430
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.84mm 11.9mm Tin Loose Piece - Bulk (Alt: 13H1430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 8597 Partner Stock |
|
$0.6060 / $0.7800 | Buy Now |
DISTI #
342106-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.84mm 11.9mm Tin Loose Piece - Bulk (Alt: 342106-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3599 | Buy Now |
DISTI #
571-342106-1
|
Mouser Electronics | Terminals 22-16 F.E.P.G. RING TONGUE 5/1 RoHS: Compliant | 1426 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
72021540
|
RS | 22-16 F.E.P.G. Ring Tongue 5/1 | TE Connectivity 342106-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3540 | Buy Now |
DISTI #
AMP342106-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4422 / $0.4488 | Buy Now | |
|
Onlinecomponents.com | 22-16 F.E.P.G. RING TONGUE 5/1 RoHS: Compliant |
8850 In Stock |
|
$0.3593 / $0.6522 | Buy Now |
DISTI #
68373509
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 27.84mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2314 | Americas - 8850 |
|
$0.8479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342106-1
TE Connectivity
22-16 F.E.P.G. RING TONGUE 5/1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 342106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121005R0000 | 1.64mm2 | TE Connectivity | 342106-1 vs 1SET121005R0000 |
1SET121007R0000 | 1.65mm2 | TE Connectivity | 342106-1 vs 1SET121007R0000 |