-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-16 F.E.P.G. SPADE 3BA STUD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1465
|
Newark | Terminals 22-16 F.e.p.g. Spade 3Ba Stud |Amp Te Connectivity 342118-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.5300 | Buy Now |
DISTI #
13H1433
|
Newark | 22-16 F.e.p.g. Spade 3Ba Stud Rohs Compliant: Yes |Amp Te Connectivity 342118-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
A128756-ND
|
DigiKey | CONN SPADE TERM 16-22AWG RED Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
811 In Stock |
|
$0.3024 / $0.5800 | Buy Now |
DISTI #
342118-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.5mm 9.5mm Tin Loose Piece - Bulk (Alt: 342118-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-342118-1
|
Mouser Electronics | Terminals 22-16 F.E.P.G. SPADE 3BA STUD RoHS: Compliant | 1382 |
|
$0.2490 / $0.3600 | Buy Now |
DISTI #
72021700
|
RS | 22-16 F.E.P.G. Spade 3Ba Stud | TE Connectivity 342118-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 / $0.3050 | RFQ |
|
Onlinecomponents.com | 22-16 F.E.P.G. SPADE 3BA STUD RoHS: Compliant |
2680 Partner Stock |
|
$0.2595 / $0.4529 | Buy Now |
DISTI #
3421181-TEC
|
TME | 342118-1 Min Qty: 72 | 2680 |
|
$0.4209 / $0.5856 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3484 |
|
RFQ | |
DISTI #
C1S757100794499
|
Chip1Stop | Spade Tongue Terminal 16-22AWG 23.5mm 9.5mm Tin Loose Piece RoHS: Compliant | 2680 |
|
$0.4690 / $0.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342118-1
TE Connectivity
22-16 F.E.P.G. SPADE 3BA STUD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 342118-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342118-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121005R0000 | 1.64mm2 | TE Connectivity | 342118-1 vs 1SET121005R0000 |
1SET121007R0000 | 1.65mm2 | TE Connectivity | 342118-1 vs 1SET121007R0000 |