34223C
Description: General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2020, CHIP

Overview of 34223C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for 34223C by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 34223C
Avnet Americas Power Inductor (SMD), 22 uH, ± 20%, 530 mA, Shielded, 530 mA, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: 34223C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.9006
$0.9006 Buy Now
DISTI # 34223C
Avnet Abacus Power Inductor (SMD), 22 uH, � 20%, 530 mA, Shielded, 530 mA, 5.2mm x 5.2mm x 2mm (Alt: 34223C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 34223C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 34223C by Murata Manufacturing Co Ltd

34223C
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
2020
Construction
Rectangular
DC Resistance
0.36 Ω
Inductance-Nom (L)
22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
5.2 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.53 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Tolerance
20%
Want to compare parts?
  1. 34223C
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2020, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34223C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34223C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 34223C would you like to use for your alert(s)?
  • Please alert me when 34223C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34223C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34223C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34223C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34223C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34223C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: