Part Details for 34226 by TE Connectivity
Overview of 34226 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-422-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 62 Positions | |
77313-422-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions | |
77313-422-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 64 Positions |
Price & Stock for 34226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0242
|
Newark | Butt Splice 22-16Comm22-18Mil Rohs Compliant: Yes |Amp Te Connectivity 34226 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
34226-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 20000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2699 | Buy Now |
DISTI #
34226
|
Avnet Americas | Splice Terminal 16-22AWG 14.68mm 3.45mm Tin Loose Piece - Bulk (Alt: 34226) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2861 | Buy Now |
DISTI #
571-34226
|
Mouser Electronics | Terminals SPLICE BUTT 22-16AWG RoHS: Compliant | 0 |
|
$0.2690 | Order Now |
|
Future Electronics | Splice Terminal 16-22AWG 14.68mm 3.45mm Tin Loose Piece RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.2700 | Buy Now |
DISTI #
AMP34226
|
Heilind Electronics | BUTT SPLICE 22-16COMM22-18MIL | Americas - 0 in Stock |
|
$0.3176 / $0.3223 | Buy Now |
|
Onlinecomponents.com | BUTT SPLICE 22-16COMM22-18MIL RoHS: Compliant |
14445 In Stock |
|
$0.2894 / $0.4992 | Buy Now |
DISTI #
82742602
|
Verical | BUTT SPLICE 22-16COMM22-18MIL RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 11300 |
|
$0.3400 | Buy Now |
DISTI #
51532205
|
Verical | BUTT SPLICE 22-16COMM22-18MIL RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1547 | Americas - 3100 |
|
$0.3878 / $0.6490 | Buy Now |
DISTI #
AMP34226
|
Interstate Connecting Components | BUTT SPLICE 22-16COMM22-18MIL | 0 |
|
$0.3176 / $0.3223 | Buy Now |
Part Details for 34226
34226 CAD Models
34226 Part Data Attributes
|
34226
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34226
TE Connectivity
BUTT SPLICE 22-16COMM22-18MIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |