Part Details for 34227 by TE Connectivity
Overview of 34227 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 34227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1450
|
Newark | Budget Butt Splice 16-14 Rohs Compliant: Yes |Amp Te Connectivity 34227 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.2860 | Buy Now |
DISTI #
34227-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2900 In Stock |
|
$0.2205 / $0.4500 | Buy Now |
DISTI #
34227
|
Avnet Americas | Splice Terminal 14-16AWG 14.4mm 4.06mm Tin Loose Piece - Bulk (Alt: 34227) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.2187 / $0.2469 | Buy Now |
DISTI #
571-34227
|
Mouser Electronics | Terminals BUDGET BUTT SPLICE 16-14 RoHS: Compliant | 11559 |
|
$0.2310 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2140 | Buy Now |
DISTI #
AMP34227
|
Heilind Electronics | BUDGET BUTT SPLICE 16-14 | Americas - 0 in Stock |
|
$0.2482 / $0.2673 | Buy Now |
|
Onlinecomponents.com | BUDGET BUTT SPLICE 16-14 RoHS: Compliant | 12000 Factory Stock |
|
$0.2420 / $0.3528 | Buy Now |
DISTI #
73593064
|
Verical | BUDGET BUTT SPLICE 16-14 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.2633 / $0.2940 | Buy Now |
DISTI #
AMP34227
|
Interstate Connecting Components | BUDGET BUTT SPLICE 16-14 | 0 |
|
$0.2482 / $0.2673 | Buy Now |
|
Powell Electronics | BUDGET BUTT SPLICE 16-14 Min Qty: 3000 | 7920 |
|
$0.2400 / $0.2700 | Buy Now |
Part Details for 34227
34227 CAD Models
34227 Part Data Attributes
|
34227
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34227
TE Connectivity
BUDGET BUTT SPLICE 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |