There are no models available for this part yet.
Overview of 342300003 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 342300003 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AH3227
|
Newark | Thumbwheel |C&k Components 342300003 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.1200 / $273.7200 | Buy Now | |
DISTI #
611-342300003
|
Mouser Electronics | Automotive Connectors | 0 |
|
$376.0700 | Order Now | |
DISTI #
000000000006040534
|
Sager | Automotive Connectors | 0 |
|
Buy Now |
CAD Models for 342300003 by C&K
Part Data Attributes for 342300003 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
33.02 mm
|
Body Height
|
28.96 mm
|
Body Length or Diameter
|
42.52 mm
|
Contact (AC) Max Rating R Load
|
.1A@120VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@28VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
4
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
SEALED CONTACT AND DUST PROOF
|
Surface Mount
|
NO
|
Switch Function
|
BCD COMPLEMENT
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 342300003
This table gives cross-reference parts and alternative options found for 342300003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342300003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
342300003 | Thumb/Pushwheel Switch, 4 Switches, BCD Complement, 10 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | 342300003 vs 342300003 |