-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSI-MATE RECPT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
342413-2-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 30000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2822 | Buy Now |
DISTI #
342413-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 342413-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.2991 | Buy Now |
DISTI #
571-342413-2
|
Mouser Electronics | Automotive Connectors POSI-MATE RECPT. RoHS: Compliant | 0 |
|
$0.3150 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.2720 | Buy Now |
DISTI #
AMP342413-2
|
Heilind Electronics | POSI-MATE RECPT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSI-MATE RECPT. RoHS: Compliant | 0 |
|
$0.2890 / $0.8126 | Buy Now |
DISTI #
342413-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 342413-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.2991 | Buy Now |
DISTI #
342413-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 342413-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.2991 | Buy Now |
DISTI #
342413-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 342413-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 2500 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
342413-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 342413-2) RoHS: Compliant Min Qty: 352500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342413-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342413-2
TE Connectivity
POSI-MATE RECPT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.137 inch | |
Cable Entry-Min | 0.094 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 19 AWG |