There are no models available for this part yet.
Overview of 3425200150 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3425200150 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3425200150-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/4-20 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1025 In Stock |
|
$0.0955 / $0.2000 | Buy Now | |
DISTI #
144-3425200150
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/4-20 Thread, 1 1/2 Lg RoHS: Compliant | 629 |
|
$0.0610 / $0.1200 | Buy Now | |
DISTI #
72025812
|
RS | Hex Socket Cap Screw, 1/4-20 Thread, 1 1/2 Lg | Essentra Components 3425200150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 / $0.2190 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0644 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 38.1 mm (1.500 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.0617 / $0.0929 | Buy Now |