Part Details for 34261 by TE Connectivity
Overview of 34261 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 34261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.7900 | Buy Now |
DISTI #
AMP34261
|
Heilind Electronics | TERMINAL,BUDG HK 22-16 6 | Americas - 0 in Stock |
|
$0.9871 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG HK 22-16 6 RoHS: Compliant | 0 |
|
$0.8600 / $2.4160 | Buy Now |
DISTI #
AMP34261
|
Interstate Connecting Components | TERMINAL,BUDG HK 22-16 6 | 0 |
|
$0.9871 | Buy Now |
|
Master Electronics | TERMINAL,BUDG HK 22-16 6 RoHS: Compliant | 0 |
|
$0.8600 / $2.4160 | Buy Now |
Part Details for 34261
34261 CAD Models
34261 Part Data Attributes
|
34261
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34261
TE Connectivity
TERMINAL,BUDG HK 22-16 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |