Part Details for 342939-000 by TE Connectivity
Overview of 342939-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 342939-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
342939-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 342939-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.5900 | Buy Now |
DISTI #
RYC55PC1131-24-2/6/9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1131-24-2/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1131-24-2/6/9-9 RoHS: Compliant |
35 In Stock 4000 On Order |
|
$1.7900 / $3.1700 | Buy Now |
DISTI #
342939-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 342939-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1131-24-2/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1131-24-2/6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1131-24-2/6/9-9 RoHS: Compliant |
35 In Stock 4000 On Order |
|
$1.7900 / $3.1700 | Buy Now |
Part Details for 342939-000
342939-000 CAD Models
342939-000 Part Data Attributes:
|
342939-000
TE Connectivity
Buy Now
|
Compare Parts:
342939-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |