Datasheets
343M-XXLF by: Integrated Device Technology Inc

Overview of: 343M-XXLF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 343M-XXLF

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

343M-XXLF Integrated Device Technology Inc

Buy Now Datasheet

Compare Parts:

343M-XXLF Integrated Device Technology Inc Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8

Source Content uid 343M-XXLF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for: 343M-XXLF

Part Number Description Manufacturer Compare
341M-XXLF Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 343M-XXLF vs 341M-XXLF
MB88152PNF-G-100-JN-EFE1 Microcontrollers and Processors 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 343M-XXLF vs MB88152PNF-G-100-JN-EFE1
341MI-XX Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 343M-XXLF vs 341MI-XX
664G-01 Microcontrollers and Processors Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc 343M-XXLF vs 664G-01
525R-03ILF Microcontrollers and Processors QSOP-28, Tube Integrated Device Technology Inc 343M-XXLF vs 525R-03ILF
5P50912DVGI8 Microcontrollers and Processors TSSOP-8, Reel Integrated Device Technology Inc 343M-XXLF vs 5P50912DVGI8
650R-14ILFT Microcontrollers and Processors QSOP-20, Reel Integrated Device Technology Inc 343M-XXLF vs 650R-14ILFT
5P50914NBGI8 Microcontrollers and Processors VFQFPN-8, Reel Integrated Device Technology Inc 343M-XXLF vs 5P50914NBGI8
ICS650R-14T Microcontrollers and Processors Clock Generator, 133.33MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 Integrated Device Technology Inc 343M-XXLF vs ICS650R-14T
MB88152PNF-G-112-JN-ERE1 Microcontrollers and Processors 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 343M-XXLF vs MB88152PNF-G-112-JN-ERE1

Update Alert Settings for: 343M-XXLF by Integrated Device Technology Inc

  • Please alert me when 343M-XXLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 343M-XXLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 343M-XXLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 343M-XXLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 343M-XXLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 343M-XXLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.