344069-1
Description: .250"SPEC. F.TAB.(PLATED)

Overview of 344069-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 344069-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 344069-1-ND
DigiKey CONN QC TAB 15-20AWG 0.250 CRIMP Min Qty: 9000 Lead time: 41 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.1754
$0.1754 Buy Now
DISTI # 344069-1
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 344069-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 38 Weeks, 5 Days Container: Reel 0
  • 9,000 $0.1802
  • 18,000 $0.1724
  • 36,000 $0.1646
$0.1646 / $0.1802 Buy Now
DISTI # 571-344069-1
Mouser Electronics Automotive Connectors .250"SPEC. F.TAB.PLT RoHS: Compliant 0
  • 3,000 $0.1820
  • 9,000 $0.1820
$0.1820 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 38 Weeks Container: Reel 0
Reel
  • 9,000 $0.1574
$0.1574 Buy Now
DISTI # AMP344069-1
Heilind Electronics .250 SPEC. F.TAB.(PLATED) Americas - 0 in Stock
  • 9,000 $0.1949
  • 39,000 $0.1920
$0.1920 / $0.1949 Buy Now
DISTI # AMP344069-1
Interstate Connecting Components .250 SPEC. F.TAB.(PLATED) 0
  • 9,000 $0.1949
  • 39,000 $0.1920
$0.1920 / $0.1949 Buy Now
DISTI # 344069-1
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 344069-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 344069-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 344069-1 by TE Connectivity

344069-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
38 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.094 inch
Cable Entry-Min
0.063 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
MALE
Cross Section Area
1.5 mm2
Rated Current
20 A
Terminal Type
CRIMP
Wire Gauge
15 AWG
Wire Size-Max
15 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 344069-1
    TE Connectivity
    .250"SPEC. F.TAB.(PLATED)
    VS

Related Parts for 344069-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 344069-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 344069-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 344069-1 would you like to use for your alert(s)?
  • Please alert me when 344069-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 344069-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 344069-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 344069-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 344069-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 344069-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: