Part Details for 3441-2-B by Electronic Hardware Corporation (EHC)
Overview of 3441-2-B by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-4.4-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 3441-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2244
|
Newark | Round Knurled Knob With Line Ind, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Plastic, Knob/Dial Style:Round Knurled With Indicator Line, Knob Diameter:21.59Mm, Product Range:3000 Series, Shaft Size:1/4 In Rohs Compliant: Yes |Ehc (Electronic Hardware) 3441-2-B RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $7.7600 | Buy Now |
DISTI #
70206943
|
RS | Knob, instrument, control, round fine knurl w line, dia .85in, hole size .25in | Electronic Hardware Corporation (EHC) 3441-2-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 289 |
|
$6.7100 / $7.7600 | Buy Now |