Part Details for 34412 010100 by Belden Inc
Overview of 34412 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 34412 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6422
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper, Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:3.29Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 34412 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$284.4300 / $306.4400 | Buy Now |
DISTI #
BEL4691-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7701 | Buy Now |
DISTI #
566-34412-100-10
|
Mouser Electronics | Hook-up Wire 12AWG 1C CSPE 100ft SPOOL BLACK RoHS: Compliant | 1 |
|
$253.9200 / $268.8800 | Buy Now |
DISTI #
70003651
|
RS | Hook-Up Wire, 12 AWG Tinned Copper, Black, CSPE, 65x30, 600 V, 34412 Series | Belden 34412 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$245.3900 / $266.7300 | RFQ |