Part Details for 34414 010100 by Belden Inc
Overview of 34414 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34414 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1222
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 34414 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$207.9900 / $224.0800 | Buy Now |
DISTI #
BEL4698-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 100 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6630 / $2.1882 | Buy Now |
DISTI #
566-34414010100
|
Mouser Electronics | Hook-up Wire 105C | 2 |
|
$172.2700 / $198.7800 | Buy Now |
DISTI #
70003850
|
RS | Hook-Up Wire, 14 AWG, Stranded, 105C600V | Belden 34414 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$172.5400 / $187.5400 | RFQ |