Part Details for 34414 0104000 by Belden Inc
Overview of 34414 0104000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
FLSC80104000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - BLACK | |
SiT1579AC-J3-18E-0001.040000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 34414 0104000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1839
|
Newark | #14 Str Cspe 105C 600V/ Black |Belden 34414 0104000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 0 |
|
$6,830.8800 / $7,359.4600 | Buy Now |
DISTI #
BEL4699-4000-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 4000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4373 | Buy Now |
DISTI #
566-344140104000
|
Mouser Electronics | Hook-up Wire #14 STR CSPE 105C 600V | 0 |
|
$6,609.5900 | Order Now |