Part Details for 34416 002500 by Belden Inc
Overview of 34416 002500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
10106262-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 100S |
Price & Stock for 34416 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6406
|
Newark | Hook Up Wire, 500Ft, 16Awg, Copper, Red, Jacket Material:Rubber, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 34416 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$748.1900 / $806.0900 | Buy Now |
DISTI #
BEL4701-500-ND
|
DigiKey | HOOK-UP STRND 16AWG RED Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4124 | Buy Now |
DISTI #
566-34416002500
|
Mouser Electronics | Hook-up Wire #16 STR CSPE 105C 600V RoHS: Compliant | 0 |
|
$668.3800 / $704.9000 | Order Now |
DISTI #
70003867
|
RS | Hook-Up Wire, 16 AWG, Stranded, 105C, 600V | Belden 34416 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$662.1100 / $711.9500 | RFQ |