Part Details for 34416 0084000 by Belden Inc
Overview of 34416 0084000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34416 0084000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6416
|
Newark | #16 Str Cspe 105C 600V/ Gray Rohs Compliant: Yes |Belden 34416 0084000 Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 0 |
|
$5,410.9500 / $5,829.6500 | Buy Now |
DISTI #
BEL4703-4000-ND
|
DigiKey | HOOK-UP STRND 16AWG GRAY Min Qty: 4000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1385 | Buy Now |
DISTI #
566-344160084000
|
Mouser Electronics | Hook-up Wire #16 STR CSPE 105C 600V RoHS: Compliant | 0 |
|
$4,879.2600 | Order Now |