Part Details for 34416 010100 by Belden Inc
Overview of 34416 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 34416 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6405
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 34416 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$171.2600 / $184.5200 | Buy Now |
DISTI #
BEL4704-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8018 | Buy Now |
DISTI #
566-34416-100-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C CSPE 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$140.1000 / $154.4300 | Buy Now |
DISTI #
70003866
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Black CSM Ins, 0.155" OD, 105C, 600V | Belden 34416 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$143.5000 / $155.9700 | RFQ |