Part Details for 34418 002500 by Belden Inc
Overview of 34418 002500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34418 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6386
|
Newark | Hook Up Wire, 500Ft, 18Awg, Copper, Red, Jacket Material:Rubber, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 34418 002500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3 |
|
$583.7200 / $628.8900 | Buy Now |
DISTI #
BEL4707-500-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1019 | Buy Now |
DISTI #
566-34418-500-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C CSPE 500ft SPOOL RED RoHS: Compliant | 0 |
|
$493.4300 / $526.3500 | Order Now |
DISTI #
70003883
|
RS | Hook-Up Wire, 18 AWG 1C CSPE 500ft, Red | Belden 34418 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$526.3500 | RFQ |