Part Details for 34418 0085000 by Belden Inc
Overview of 34418 0085000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34418 0085000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6398
|
Newark | #18 Str Cspe 105C 600V/ Gray |Belden 34418 0085000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$5,217.2400 / $5,620.9600 | Buy Now |
DISTI #
BEL4711-5000-ND
|
DigiKey | HOOK-UP STRND 18AWG GRAY Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8343 | Buy Now |
DISTI #
566-344180085000
|
Mouser Electronics | Hook-up Wire #18 STR CSPE 105C 600V RoHS: Compliant | 0 |
|
$5,048.2200 | Order Now |