Part Details for 3443-36K by API Delevan
Overview of 3443-36K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3443-36K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3443-36K-ND
|
DigiKey | FIXED IND 33UH 5.5A 52 MOHM TH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7904 | Buy Now |
DISTI #
3443-36K
|
TTI | Power Inductors - Leaded 33 UH 10% Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7900 | Buy Now |
Part Details for 3443-36K
3443-36K CAD Models
3443-36K Part Data Attributes:
|
3443-36K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3443-36K
API Delevan
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, 8751, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 9.54 mm | |
Lead Spacing | 12.72 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.27 mm | |
Package Length | 22.14 mm | |
Package Style | Radial | |
Package Width | 13.1 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |